Low

TE CONNECTIVITY / AMP  5747301-2  D SUB CONNECTOR, STANDARD, 37 POSITION, RECEPTACLE

TE CONNECTIVITY / AMP 5747301-2
Technical Data Sheet (387.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AMPLIMITE HD-20 Series
D Sub Shell Size:
DC
Gender:
Receptacle
No. of Contacts:
37Contacts
Connector Body Material:
Metal Body
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.012247

Alternatives

D SUB CONNECTOR, RECEPTACLE, 37POS

NORCOMP

12 in stock

Price for: Each

1+ $11.66 10+ $11.17 100+ $9.23 500+ $7.77 more…

Buy

D SUB CONNECTOR, RECEPTACLE, 37POS

NORCOMP

1 in stock

Price for: Each

1+ $13.39 10+ $12.82 100+ $10.77 500+ $9.03 more…

Buy

D SUB CONNECTOR, STANDARD, 37 POSITION, RECEPTACLE

AMPHENOL COMMERCIAL PRODUCTS

80 in stock

Price for: Each

1+ $18.63 10+ $16.95 25+ $16.53 50+ $15.25 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.