Low

TE CONNECTIVITY / AMP  5749030-1  Standard D Sub Connector, Amplimite HD-22 Series, DA, Receptacle, 26 Contacts, Metal Body, Solder

TE CONNECTIVITY / AMP 5749030-1
Technical Data Sheet (387.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 5749030-1 is a 26-position 2-row vertical D-sub Receptacle with 30µinch gold-plated phosphor bronze contacts, black glass-filled PBT housing and 4-40 UNC brass threaded inserts mounting hardware. The HD-22 series straight D-sub connector has nickel-plated steel shell.
  • Preloaded
  • UL94V-0 Flammability rating

Product Information

Product Range:
Amplimite HD-22 Series
D Sub Shell Size:
DA
Gender:
Receptacle
No. of Contacts:
26Contacts
Connector Body Material:
Metal Body
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.005

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.