Low

TE CONNECTIVITY / AMP  5749181-1  CONNECTOR, DIN, JACK, 4 POSITION

TE CONNECTIVITY / AMP 5749181-1

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
4Contacts
Gender:
Jack
Connector Mounting:
PCB Mount
Contact Plating:
Gold Plated Contacts
Connector Body Material:
Plastic Body
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.004618

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.