Low

AMP - TE CONNECTIVITY  5749265-1.  CONNECTOR, DIN, JACK, 6 POSITION

AMP - TE CONNECTIVITY 5749265-1.
Manufacturer Part No:
5749265-1.
Order Code:
1167398
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
6Contacts
Gender:
Jack
Connector Mounting:
PCB Mount
Contact Plating:
Gold Plated Contacts
Connector Body Material:
Thermoplastic Body
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.002949

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.