Low

TE CONNECTIVITY / AMP  6-520315-0  FFC / FPC Board Connector, Trio-Mate Series, 10 Contacts, Receptacle, 2.54 mm, Through Hole

TE CONNECTIVITY / AMP 6-520315-0
Technical Data Sheet (78.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Trio-Mate Series
No. of Contacts:
10Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
Contact Position:
-
No. of Rows:
1 Row
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
FFC/FPC Thickness:
0.381mm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001066

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.