Low

AMP - TE CONNECTIVITY  7-1437356-3  Ribbon Cable, Flat, Blue, 16 Core, 28 AWG, 0.08 mm², 100 ft, 30.5 m

AMP - TE CONNECTIVITY 7-1437356-3
Manufacturer Part No:
7-1437356-3
Order Code:
302090
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Blue
No. of Cores:
16Core
Wire Gauge:
28AWG
Conductor Area CSA:
0.08mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 36AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
Pitch Spacing:
1.27mm
Ribbon Cable Type:
Flat Ribbon Cable
Cable Width:
20.32mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1.04

Associated Products