Low

AMP FROM TE CONNECTIVITY  7-215079-4  Board-To-Board Connector, Vertical, Micro-MaTch Series, 4 Contacts, Receptacle, 1.27 mm

AMP FROM TE CONNECTIVITY 7-215079-4
AMP FROM TE CONNECTIVITY 7-215079-4
Technical Data Sheet (4.35MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMP FROM TE CONNECTIVITY 7-215079-4
AMP FROM TE CONNECTIVITY 7-215079-4

Product Overview

  • One of the smallest systems available on 1.27mm
  • Board and wire connectors
  • Contact spring available in board connector
  • Tin plated contact design
  • UL Recognised

Product Information

Product Range:
Micro-MaTch Series
No. of Contacts:
4Contacts
Gender:
Receptacle
Pitch Spacing:
1.27mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000222

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.