Low

AMP FROM TE CONNECTIVITY  826851-3  Rectangular Power Connector, Universal MATE-N-LOK Series, Through Hole, Header, 8 Contacts, 6.35 mm

AMP FROM TE CONNECTIVITY 826851-3
AMP FROM TE CONNECTIVITY 826851-3
AMP FROM TE CONNECTIVITY 826851-3
Manufacturer Part No:
826851-3
Order Code:
2254632
AMP FROM TE CONNECTIVITY 826851-3
AMP FROM TE CONNECTIVITY 826851-3
AMP FROM TE CONNECTIVITY 826851-3

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Universal MATE-N-LOK Series
Contact Termination Type:
Through Hole
Gender:
Header
No. of Contacts:
8Contacts
Pitch Spacing:
6.35mm
Contact Gender:
Pin
Connector Mounting:
PCB Mount
Contact Material:
Phosphor Bronze
Contact Plating:
Tin Plated Contacts
Connector Shell Size:
-
No. of Rows:
1Rows
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00528