Low

AMP - TE CONNECTIVITY  84953-7  FFC/FPC CONNECTOR, RECEPTACLE, 7WAY, 1ROW

AMP - TE CONNECTIVITY 84953-7
Manufacturer Part No:
84953-7
Order Code:
1846569
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1mm
No. of Contacts:
7Contacts
Gender:
Receptacle
Product Range:
FPC Series
Contact Termination Type:
Surface Mount
Contact Position:
Top
No. of Rows:
1 Row
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
FFC/FPC Thickness:
0.3mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000585

Alternatives

FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 7 Way

MOLEX

1,450 in stock

Price for: Each (Supplied on Cut Tape)

10+ $1.10 200+ $0.918 750+ $0.801 3000+ $0.734 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.