Low

TE CONNECTIVITY / AMP  9-1393480-9  Standard D Sub Connector, DA, Receptacle, 9 Contacts, Metal Body, Solder

TE CONNECTIVITY / AMP 9-1393480-9
Technical Data Sheet (498.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
D Sub Shell Size:
DA
Gender:
Receptacle
No. of Contacts:
9Contacts
Connector Body Material:
Metal Body
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Poland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.0008

Alternatives

Filtered D Sub Connector, Right Angle, D-Sub Filter Series, DE, Receptacle, 9 Contacts, 1000 pF

HARTING

109 in stock

Price for: Each

1+ $33.52 10+ $31.41 25+ $28.66 50+ $27.08 more…

Buy

Standard D Sub Connector, Right Angle, D* Series, DE, Receptacle, 9 Contacts, Metal Body, Solder

ITT CANNON

185 in stock

Price for: Each

1+ $18.21 10+ $16.25 50+ $13.99 100+ $12.44

Buy
L77SDE09SA4CH4R

D SUB RIGHT ANGLE / TRAY 01M2510

AMPHENOL COMMERCIAL PRODUCTS

48 in stock

Price for: Each

1+ $3.78

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.