Low

AMP FROM TE CONNECTIVITY  9-160463-2  PIGGYBACK DISCONNECT, 6.35MM, CRIMP BLUE

AMP FROM TE CONNECTIVITY 9-160463-2
Manufacturer Part No:
9-160463-2
Order Code:
2016760

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PIDG FASTON 250 Series
Wire Size AWG Min:
17AWG
Wire Size AWG Max:
13AWG
Conductor Area CSA:
2.5mm²
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Blue
Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Insulator Material:
Nylon (Polyamide)
Terminal Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369085
Weight (kg):
.001588

Alternatives

Quick Disconnect Terminal, PIDG FASTON 250 Series, 17 AWG, 13 AWG, 2.5 mm², Female Quick Disconnect

AMP FROM TE CONNECTIVITY

16,468 in stock

Price for: Each

1+ $0.873 10+ $0.837 100+ $0.803 250+ $0.772 more…

Buy