Low

TE CONNECTIVITY / BUCHANAN  796644-2  PIN HEADER, EUROSTYLE, 2 POSITION, 5MM

TE CONNECTIVITY / BUCHANAN 796644-2
Technical Data Sheet (447.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Gender:
Header
Pitch Spacing:
5mm
No. of Positions:
2Ways
Rated Current:
15A
Rated Voltage:
300V
Block Orientation:
Through Hole Right Angle
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.000998

Alternatives

PIN HEADER, EUROSTYLE, 2 POSITION, 0.197IN

MOLEX

41 in stock

Price for: Each

1+ $0.848 10+ $0.814 25+ $0.651 100+ $0.624 more…

Buy

PIN HEADER, EUROSTYLE, 2 POSITION, 0.2IN

MOLEX

734 in stock

Price for: Each

1+ $1.03 10+ $0.969 50+ $0.775 100+ $0.743 more…

Buy

Pluggable Terminal Block, Header, 5.08 mm

CAMDENBOSS

3,416 in stock

Price for: Each

1+ $1.29 10+ $1.04 50+ $0.822 100+ $0.694 more…

Buy

Terminal Block, Header, 5 mm, 2 Ways, 16 A, 300 V, Through Hole Right Angle

MULTICOMP

325 in stock

Price for: Each

1+ $0.536 250+ $0.483 500+ $0.435 1000+ $0.387 more…

Buy

Terminal Block, Header, 5.08 mm, 2 Ways, 16 A, 300 V, Through Hole Right Angle

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $0.536 250+ $0.483 500+ $0.435 1000+ $0.387 more…

Buy

Wire-To-Board Connector, PR065 Series, 2 Contacts, Header, 5 mm, Through Hole, 1 Rows

METZ CONNECT

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

50+ $0.823 100+ $0.691 500+ $0.58 1000+ $0.507 more…

Buy

Terminal Block, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Right Angle

PHOENIX CONTACT

303 in stock

Price for: Each

1+ $0.587 10+ $0.534 50+ $0.498 100+ $0.427

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.