Low

TE CONNECTIVITY / CGS  ER7482RJT  Through Hole Resistor, 82 ohm, 3 W, ± 5%, 100 V, Axial Leaded

TE CONNECTIVITY / CGS ER7482RJT
Manufacturer Part No:
ER7482RJT
Order Code:
1751837
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
82ohm
Voltage Rating:
100V
Resistor Case Style:
Axial Leaded
Power Rating:
3W
Resistance Tolerance:
± 5%
Product Range:
-
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 60ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.001

Alternatives

Through Hole Resistor, WA80 Series, 82 ohm, 3 W, ± 5%, 100 V, Axial Leaded

WELWYN

2,020 in stock

Price for: Each

5+ $0.522 25+ $0.447 100+ $0.37 250+ $0.328

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.