Low

TE CONNECTIVITY / CORCOM  PS0S0SM3E.  CONNECTOR, POWER ENTRY, PLUG, 3A, 250VAC

TE CONNECTIVITY / CORCOM PS0S0SM3E.
Technical Data Sheet (835.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
P Series
Gender:
Plug
Voltage Rating:
250VAC
Current Rating:
3A
Connector Mounting:
Panel Mount
Contact Termination Type:
Quick Connect
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.100798

Alternatives

FILTER, INLET, IEC, 3A, 250V AC

TE CONNECTIVITY / CORCOM

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $92.74 5+ $90.51 10+ $88.65 25+ $86.73 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.