Low

TE CONNECTIVITY  RN73C1J100RBTG  SMD Chip Resistor, Thin Film, 100 ohm, 50 V, 0603 [1608 Metric], 63 mW, ± 0.1%, RN73 Series

TE CONNECTIVITY RN73C1J100RBTG
Manufacturer Part No:
RN73C1J100RBTG
Order Code:
1219855RL
Product Range
RN73 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
100ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 0.1%
Product Range:
RN73 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 10ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000073

Alternatives

SMD Chip Resistor, Thin Film, RN73 Series, 100 ohm, 50 V, 0603 [1608 Metric], 63 mW, ± 0.1%

TE CONNECTIVITY

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $0.557 3000+ $0.529 5000+ $0.529

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.