Low

TE CONNECTIVITY  RN73C2A10RBTG  SMD Chip Resistor, Thin Film, RN73 Series, 10 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

TE CONNECTIVITY RN73C2A10RBTG
Technical Data Sheet (288.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The RN73C2A10RBTG is a 10R 100mW surface-mounting fixed high power Precision Chip Resistor offers various power dissipations relating to chip size. The resistor is made up of thin film (nichrome) element, ±0.1% tolerance and it is produced with three sputtered layers giving optimum performance.
  • Solder terminations
  • Stable high frequency performance
  • -55 to 155°C Temperature range

Product Information

Resistance:
10ohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
RN73 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 10ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Sensing & Instrumentation;
  • Industrial;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000066

Alternatives

SMD Chip Resistor, Thin Film, RN73 Series, 10 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

TE CONNECTIVITY

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $0.624 3000+ $0.624 5000+ $0.624

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.