Low

TE CONNECTIVITY / HTS  1-1103417-7  Heavy Duty Connector Insert, 16+PE Signal, HTS Series, Receptacle, 7, 17 Contacts, 16 A

TE CONNECTIVITY / HTS 1-1103417-7
Manufacturer Part No:
1-1103417-7
Order Code:
131738
Product Range
HTS Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
HTS Series
Gender:
Receptacle
Rectangular Shell Size:
7
No. of Contacts:
17Contacts
Heavy Duty Contact Type:
Current Rating:
16A
Wire Size AWG Max:
14AWG
Wire Size AWG Min:
20AWG
Contact Material:
Copper
Contact Plating:
Silver Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.07

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.