Low

TE CONNECTIVITY / KILOVAC  3-1618389-7  Contactor, SPST, Panel, 12 V

TE CONNECTIVITY / KILOVAC 3-1618389-7
Technical Data Sheet (164.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST
Relay Mounting:
Panel
Operating Voltage:
-
Switching Current AC1:
-
Coil Voltage VAC Nom:
-
Coil Voltage VDC Nom:
12V
Switching Power AC1:
-
No. of Poles:
1 Pole
Load Current Inductive:
-
Load Current Resistive:
-
Switching Power AC3:
-
Switching Current AC3:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.180756

Alternatives

Contactor, SPST-NO, Panel, 900 VDC, 100 A, 12 V

TE CONNECTIVITY / KILOVAC

222 in stock

Price for: Each

1+ $192.74

Buy

Associated Products