Low

TE CONNECTIVITY / NEOHM  RES KIT ROX1SRS  RESISTOR KIT, RS ROX1S

TE CONNECTIVITY / NEOHM RES KIT ROX1SRS
TE CONNECTIVITY / NEOHM RES KIT ROX1SRS
Technical Data Sheet (369.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TE CONNECTIVITY / NEOHM RES KIT ROX1SRS
TE CONNECTIVITY / NEOHM RES KIT ROX1SRS

Product Information

Product Range:
-
Range of Resistor Values:
10ohm to 1Mohm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.5

Alternatives

LAB KIT, METAL FILM, 1W

TE CONNECTIVITY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $957.84 5+ $828.25

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Kit Contents: Power Metal Oxide Resistors
  • Product Range: -