Low

TE CONNECTIVITY / POTTER & BRUMFIELD  PRD-3AY0-240  RELAY, SPST-NO, 277VAC, 50VDC, 25A

TE CONNECTIVITY / POTTER & BRUMFIELD PRD-3AY0-240
Technical Data Sheet (405.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Approvals & Standards:
CSA, UL, VDE
Coil Resistance:
1.2 kohm
Coil Type:
-
Coil Voltage:
240 VAC
Contact Configuration:
SPST-NO
Contact Current:
25 A
Contact Material:
Silver
Contact Voltage VAC:
277 VAC
Contact Voltage VDC:
50 VDC
Product Range:
PRD Series
Relay Mounting:
Panel
Relay Terminals:
Screw
Relay Type:
Power - General Purpose
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85364110
Weight (kg):
.22022

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Material: Silver
  • Relay Mounting: Panel
  • Relay Type: Power - General Purpose
  • Coil Type: -
  • Coil Resistance: 1.2kohm
  • Product Range: PRD Series
  • Relay Terminals: Screw
  • Contact Current: 25A
  • Approvals & Standards: CSA, UL, VDE
  • Contact Voltage VAC: 277VAC
  • Coil Voltage: 240VAC
  • Contact Configuration: SPST-NO
  • Contact Voltage VDC: 50VDC