Low

POTTER&BRUMFIELD - TE CONNECTIVITY  S87R5D2B1D1-12  RELAY, SPDT, 277VAC, 20A

POTTER&BRUMFIELD - TE CONNECTIVITY S87R5D2B1D1-12
Manufacturer Part No:
S87R5D2B1D1-12
Order Code:
1167704
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Coil Voltage:
12VDC
Contact Current:
20A
Product Range:
S87R Series
Relay Mounting:
Panel
Coil Type:
Non Latching
Contact Voltage VAC:
277VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
-
Contact Material:
Silver, Silver Cadmium Oxide
Coil Resistance:
50ohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364190
Weight (kg):
.080286