Low

TE CONNECTIVITY / RAYCHEM  D-602-0140  CONTACT, PIN, SOLDER

TE CONNECTIVITY / RAYCHEM D-602-0140
Technical Data Sheet (832.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
For Use With:
Circular and Rectangular Connectors
Contact Gender:
Pin
Contact Material:
Beryllium Copper
Contact Plating:
Gold Plated Contacts
Current Rating:
-
Contact Termination Type:
Solder
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.000799

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.