Low

SCHRACK - TE CONNECTIVITY  1-1415064-1  General Purpose Relay, Power, Latching Single Coil, SPDT, 12 VDC, 5 A

SCHRACK - TE CONNECTIVITY 1-1415064-1
Manufacturer Part No:
1-1415064-1
Order Code:
2060743
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Coil Voltage:
12VDC
Contact Current:
5A
Product Range:
-
Relay Mounting:
Through Hole
Coil Type:
Latching Single Coil
Contact Voltage VAC:
-
Relay Type:
Power
Relay Terminals:
Solder
Contact Voltage VDC:
-
Contact Material:
-
Coil Resistance:
400ohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.01

Associated Products