Low

TE CONNECTIVITY / SCHRACK  3-1393146-2  General Purpose Relay, RM2 Series, Power, Non Latching, DPDT, 230 VAC, 16 A

TE CONNECTIVITY / SCHRACK 3-1393146-2
Technical Data Sheet (409.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Approvals & Standards:
-
Coil Type:
Non Latching
Coil Voltage:
230 VAC
Contact Configuration:
DPDT
Contact Current:
16 A
Contact Material:
Silver Cadmium Oxide
Contact Voltage VAC:
400 VAC
Contact Voltage VDC:
-
Product Range:
RM2 Series
Relay Mounting:
Socket
Relay Terminals:
Quick Connect
Relay Type:
Power
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85364900
Weight (kg):
.03

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Material: Silver Cadmium Oxide
  • Relay Mounting: Socket
  • Relay Type: Power
  • Coil Type: Non Latching
  • Coil Resistance: 8.3kohm
  • Product Range: RM2 Series
  • Relay Terminals: Quick Connect
  • Contact Current: 16A
  • Approvals & Standards: -
  • Contact Voltage VAC: 400VAC
  • Coil Voltage: 230VAC
  • Contact Configuration: DPDT
  • Contact Voltage VDC: -