Low

TE CONNECTIVITY / SCHRACK  RP710012  Power Relay, RPII/1 Series, SPDT, 12 VDC, 16 A, Through Hole, Non Latching

TE CONNECTIVITY / SCHRACK RP710012
Technical Data Sheet (267.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The RP710012 is a PCB Power Relay with DC coil. This RPII/1-series relay has 1-form-C contact (1CO) AgCdO contact with pinning 5mm and wash tight version. Typical applications such as power supplies, domestic appliances, heating control and installation.
  • PCB terminal type
  • -40 to 70°C Ambient temperature range

Product Information

Contact Configuration:
SPDT
Coil Voltage:
12VDC
Contact Current:
16A
Product Range:
RPII/1 Series
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
250VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Solder
Contact Voltage VDC:
-
Contact Material:
Silver Cadmium Oxide
Coil Resistance:
270ohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Power Management;
  • HVAC

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85364900
Weight (kg):
.018

Alternatives

RELAY, SPDT, 120VAC, 28VDC, 16A

NTE ELECTRONICS

23 in stock

Price for: Each

1+ $16.64 10+ $12.47 50+ $9.71

Buy

Associated Products