Low

TE CONNECTIVITY  05801926  CABLE MARKER, Q, PK100

TE CONNECTIVITY 05801926
Technical Data Sheet (449.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Z-Type series markers are individual push-on markers used to identify wires and small cables permanently. The markers are manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-Type markers are a simple solution for many commercial wire identification applications. The markers are supplied either straight cut or chevron cut. The chevron cut option ensures the markers remain aligned. Standard Z-Type markers are yellow or white with black legends.
  • Self-extinguishing
  • Resistant to key industrial fluids
  • Pre-termination cable identification
  • Identification of small wires and cables

Product Information

Marker Type:
Push On Pre Printed
Legend:
Q
Legend Colour:
Black
Marker Colour:
White
Marker Dimensions:
-
Cable Diameter Max:
2mm
Cable Diameter Min:
1.5mm
Marker Material:
PVC (Polyvinylchloride)
Product Range:
Z-Type Series
Body Material:
PVC (Polyvinylchloride)
For Use With:
Cable & Wire
Material:
PVC
Accessory Type:
Wire Markers
Colour:
White
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Aerospace, Defence, Military;
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
39162000
Weight (kg):
.0022

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.