Low

TE CONNECTIVITY  1-1981837-2  IC & Component Socket, LGA Socket, 1366 Contacts, 1.016 mm, 1.016 mm, Gold Plated Contacts

TE CONNECTIVITY 1-1981837-2
TE CONNECTIVITY 1-1981837-2
Manufacturer Part No:
1-1981837-2
Order Code:
1844858
Technical Datasheet:
See all Technical Docs
TE CONNECTIVITY 1-1981837-2
TE CONNECTIVITY 1-1981837-2

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Connector Type:
LGA Socket
No. of Contacts:
1366Contacts
Pitch Spacing:
1.016mm
Row Pitch:
1.016mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.013676

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.