Low

TE CONNECTIVITY  1274563-3  RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG179, Brass

TE CONNECTIVITY 1274563-3
Technical Data Sheet (269.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 1274563-3 is a straight cable-mount mini BNC Plug with gold-plated brass contacts, PTFE dielectric and nickel-plated brass body. The plug is compatible with the RG179 cable and crimp termination. The standard RF connector allows quicker connect and disconnects than standard threaded interfaces and provides bayonet locking coupling mechanism.
  • Compatible with Trompeter tooling
  • 75R Impedance
  • 300V Voltage rating
  • 1000MR Insulation resistance
  • -40 to +85°C Temperature range

Product Information

Connector Type:
BNC Coaxial
Connector Body Style:
Straight Plug
Coaxial Termination:
Crimp
Impedance:
75ohm
Coaxial Cable Types:
RG179
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Frequency Max:
2GHz
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.008

Alternatives

RF/COAXIAL BNC BULKHEAD PLUG R/A 75 OHM SOLDER

TE CONNECTIVITY / AMP

356 in stock

Price for: Each

1+ $14.44 10+ $12.50 25+ $11.98 100+ $10.83 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.