Low

TE CONNECTIVITY  1546907-2  CONNECTOR, RJ45, PLUG, 8 POSITION, CABLE

TE CONNECTIVITY 1546907-2
Technical Data Sheet (355.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
CPC Series
Connector Type:
RJ45
Gender:
Plug
No. of Contacts:
8 Contact
Connector Mounting:
Cable Mount
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.02268

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.