Low

TE CONNECTIVITY  165168  CRIMP TERMINAL

TE CONNECTIVITY 165168
Technical Data Sheet (57.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PIDG Series
Termination:
Crimp
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.42mm²
Pin Diameter:
1.8mm
Insulator Colour:
-
Insulator Material:
Uninsulated
Terminal Material:
Copper
Overall Length:
23.2mm
Pin Length:
9.9mm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000838

Alternatives

TERMINAL, PIN, CRIMP, RED

MOLEX

3,693 in stock

Price for: Each

1+ $0.692 10+ $0.646 25+ $0.581 50+ $0.516 more…

Buy

TERMINAL, PIN, CRIMP, RED

MOLEX

3,561 in stock

Price for: Each

1+ $0.492 10+ $0.487 25+ $0.376 50+ $0.334 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.