Low

TE CONNECTIVITY  1734058-2  SATA CONNECTOR, PLUG, 7POS, SMD

TE CONNECTIVITY 1734058-2
Technical Data Sheet (45.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Mounting:
PCB Mount
Connector Type:
SATA
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Contact Termination Type:
Surface Mount
Gender:
Plug
No. of Contacts:
7 Contacts
Product Range:
Serial ATA (SATA) Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000908

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Contacts: 7Contacts
  • Contact Plating: Gold Plated Contacts
  • Gender: Plug
  • Connector Type: SATA
  • Product Range: Serial ATA (SATA) Series
  • Contact Material: Brass
  • Contact Termination Type: Surface Mount
  • Connector Mounting: PCB Mount