Low

TE CONNECTIVITY  1740449-2  PLUG HOUSING, LV-2, YELLOW

TE CONNECTIVITY 1740449-2
Manufacturer Part No:
1740449-2
Order Code:
1628946
Product Range
MiniHVL Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MiniHVL Series
Gender:
Plug
Voltage Rating:
42VDC
Current Rating:
7A
Connector Mounting:
Cable Mount
Contact Termination Type:
IDC / IDT
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.01

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.