Low

TE CONNECTIVITY  2-1393302-2  Automotive Relay, Power Relay F4 Series, SPDT, 12 VDC, 40 A, Through Hole, Solder

TE CONNECTIVITY 2-1393302-2
Technical Data Sheet (739.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 2-1393302-2 is a Power Relay with DC coil. This F4-series power relay has 1-form-C (1CO) silver based contact with standard version.
  • Plug-in/quick connect terminal type

Product Information

Contact Configuration:
SPDT
Coil Voltage:
12VDC
Contact Current:
40A
Product Range:
Power Relay F4 Series
Relay Mounting:
Through Hole
Relay Terminals:
Solder
Contact Voltage DC Nom:
12V
Coil Resistance:
90ohm
Contact Material:
Silver
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Lighting;
  • Power Management;
  • HVAC;
  • Automation & Process Control;
  • Automotive

Legislation and Environmental

Country of Origin:
Portugal

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364190
Weight (kg):
.032247

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.