Low

TE CONNECTIVITY  539635-1  Ergocrimp Hand Tool

TE CONNECTIVITY 539635-1
Manufacturer Part No:
539635-1
Order Code:
3902160
Product Range
ERGOCRIMP Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

CERTI-LOK Hand Tool Frame Assembly 169400 is designed to accept crimping die assemblies which crimp PIDG* and PLASTI-GRIP* terminals, PIDG "window" splices, SOLISTRAND* terminals and splices, and Multimate Type III(+). The tool features a ratchet, ratchet release lever, ratchet adjuster, locator/wire stop, and a terminal stabilizer.
*Trademark

Product Information

Crimp Tool Type:
Ratchet
For Use With:
AMP MCP 2.8 Series Contacts
Product Range:
ERGOCRIMP Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Notes

*Trademark

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
82032000
Weight (kg):
.62

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.