Low

TE CONNECTIVITY  776538-1  PLUG AND SOCKET CONNECTOR HOUSING

TE CONNECTIVITY 776538-1

Image is for illustrative purposes only. Please refer to product description.

Product Information

For Use With:
AMPSEAL 16 Connectors
Gender:
Receptacle
No. of Positions:
8 Ways
Pitch Spacing:
4.5 mm
Product Range:
AMPSEAL Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.000001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Gender: Receptacle
  • No. of Positions: 8Ways
  • Product Range: AMPSEAL Series
  • For Use With: AMPSEAL 16 Connectors
  • Pitch Spacing: 4.5mm