Low

TE CONNECTIVITY  A4TN15W04  Toggle Switch, A Series, Non Illuminated, 4PDT, On-On, Panel, 20 A

TE CONNECTIVITY A4TN15W04
Manufacturer Part No:
A4TN15W04
Order Code:
1629111
Product Range
A Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
4PDT
Illumination:
Non Illuminated
Switch Operation:
On-On
Product Range:
A Series
Switch Mounting:
Panel
Contact Current Max:
20A
Contact Voltage AC Nom:
250V
Switch Terminals:
Quick Connect, Solder
Contact Voltage DC Nom:
30V
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.05747

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.