Low

TE CONNECTIVITY  CRG0402J10R  SMD Chip Resistor, Thick Film, 10 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 5%, CRG Series

TE CONNECTIVITY CRG0402J10R
Manufacturer Part No:
CRG0402J10R
Order Code:
1174141
Product Range
CRG Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
10ohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 5%
Product Range:
CRG Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000018

Alternatives

SMD Chip Resistor, Ceramic, 10 ohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 5%, MCMR Series

MULTICOMP

Cut Tape
10,624 in stock

Price for: Each (Supplied on Cut Tape)

100+ $0.01 500+ $0.007 1000+ $0.005

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.