Low

TE CONNECTIVITY  RN73C1E1K0BTG  SMD Chip Resistor, Thin Film, RN73 Series, 1 kohm, 25 V, 0402 [1005 Metric], 63 mW, ± 0.1%

TE CONNECTIVITY RN73C1E1K0BTG
Technical Data Sheet (265.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
MSL:
-
Packaging:
Cut Tape
Power Rating:
63 mW
Product Range:
RN73 Series
Resistance:
1 kohm
Resistance Tolerance:
± 0.1%
Resistor Case Style:
0402 [1005 Metric]
Resistor Element Type:
Thin Film
SVHC:
To Be Advised
Temperature Coefficient:
± 10ppm/°C
Voltage Rating:
25 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000181

Alternatives

RES, THIN FILM, 1K, 0.1%, 0.063W, 0402

TE CONNECTIVITY / HOLSWORTHY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

250+ $3.50

Buy

SMD Chip Resistor, Thin Film, RN73 Series, 1 kohm, 25 V, 0402 [1005 Metric], 63 mW, ± 0.1%

TE CONNECTIVITY

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $0.614 3000+ $0.59 5000+ $0.59

Buy

SMD Chip Resistor, Thin Film, AEC-Q200 ERA Series, 1 kohm, 25 V, 0402 [1005 Metric], 63 mW, ± 0.1%

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
11,616 in stock

Price for: Each (Supplied on Cut Tape)

10+ $1.76 50+ $1.21 100+ $1.03 500+ $0.951 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Resistance: 1kohm
  • Resistor Case Style: 0402 [1005 Metric]
  • Resistor Element Type: Thin Film
  • Voltage Rating: 25V
  • Resistance Tolerance: ± 0.1%
  • Product Range: RN73 Series
  • Automotive Qualification Standard: -
  • Temperature Coefficient: ± 10ppm/°C
  • Power Rating: 63mW
  • Packaging: Cut Tape