Low

TE CONNECTIVITY  RN73C1E1K15BTG  SMD Chip Resistor, Thin Film, RN73 Series, 1.15 kohm, 25 V, 0402 [1005 Metric], 63 mW, ± 0.1%

TE CONNECTIVITY RN73C1E1K15BTG
Technical Data Sheet (265.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1.15kohm
Voltage Rating:
25V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 0.1%
Product Range:
RN73 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 10ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.002

Similar Products