Low

TE CONNECTIVITY  RP310012.  General Purpose Relay, RPII/1 Series, Power, SPDT, 12 VDC, 16 A

TE CONNECTIVITY RP310012.
Manufacturer Part No:
RP310012.
Order Code:
388294
Product Range
RPII/1 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The RP310012 is a 1-pole general-purpose Power PCB Relay with DC coil, RPII/1 series. 1 form-C (1CO) contact configuration, AgCdO2 contact. 16A, 5mm pinning, flux-proof. 4kV/8mm coil-contact.
  • RT II Environmental protection rating

Product Information

Contact Configuration:
SPDT
Coil Voltage:
12VDC
Contact Current:
16A
Product Range:
RPII/1 Series
Relay Mounting:
Through Hole
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Solder
Contact Voltage VDC:
-
Contact Material:
Silver Cadmium Oxide
Coil Resistance:
270ohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Automation & Process Control;
  • HVAC

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85364900
Weight (kg):
.018

Alternatives

RELAY, SPDT, 120VAC, 28VDC, 16A

NTE ELECTRONICS

23 in stock

Price for: Each

1+ $16.64 10+ $12.47 50+ $9.71

Buy

Associated Products