Low

TE CONNECTIVITY  RP330024.  General Purpose Relay, RPII/1 Series, Power, SPST-NO, 24 VDC, 16 A

TE CONNECTIVITY RP330024.
Technical Data Sheet (267.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The RP330024 is a power PCB General-purpose Relay with through hole mounting and solder terminal. This RPII/1-series relay has 1-form-A (1NO) AgCdO contact with flux proof version and 5mm pinning.
  • PCB terminal type
  • -40 to 70°C Operating temperature range

Product Information

Product Range:
RPII/1 Series
Contact Configuration:
SPST-NO
Coil Voltage:
24VDC
Contact Current:
16A
Relay Mounting:
Through Hole
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Type:
Power
Relay Terminals:
Solder
Contact Voltage VDC:
-
Contact Material:
Silver Cadmium Oxide
Coil Resistance:
1.1kohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • HVAC;
  • Consumer Electronics

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85364900
Weight (kg):
.018

Associated Products