Low

SLS220PC04 - 

Slide Switch, DPDT, Through Hole, SLS Series, 250 mA, 125 V

SLS220PC04 - Slide Switch, DPDT, Through Hole, SLS Series, 250 mA, 125 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLS220PC04
Order Code:
1123963
Product Range
SLS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
-
:
Through Hole
:
SLS Series
:
250mA
:
125V
:
12V
:
Vertical
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SLS220PC04 is a through-hole mount Slide Switch with DPDT contact configuration. It features consumer grade and wiping contact.
  • Break before make contact timing
  • Right angle mounting
  • 10000 Operations electrical endurance
  • -10 to +60°C Operating temperature

Applications

Industrial

Associated Products

Compare Selected

Related Searches

138 total stock globally

138 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times

1,000 will be available for delivery on 12/03/2018

More stock available week commencing 23/04/18
$3.44 $ 3.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.44
10 + $3.18
25 + $2.97
50 + $2.83
100 + $2.63
200 + $2.39
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.