Low

TE CONNECTIVITY  T01-0580-P07  Circular Connector, TRIAD 01 Series, Plug, 7 Contacts, Pin, Solder, Panel Mount

TE CONNECTIVITY T01-0580-P07
Technical Data Sheet (717.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TRIAD 01 Series
Circular Connector Shell Style:
Panel Mount Receptacle
No. of Contacts:
7Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
-
Connector Body Material:
Copper Alloy Body
Connector Body Plating:
-
Contact Material:
-
Contact Plating:
Gold
Gender:
Plug
Contact Gender:
Pin
Insert Arrangement:
-
Connector Shell Size:
-
Contact Termination Type:
Solder
Connector Mounting:
Panel Mount
Connector Type:
Circular Industrial
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.01134

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.