Low

TE CONNECTIVITY  T1720-P14  Circular Connector Housing, TRIAD 01 Series, Receptacle, 14 Ways, Pin, Cable Mount, 17-14

TE CONNECTIVITY T1720-P14
Technical Data Sheet (204.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TRIAD 01 Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
14Contacts
Circular Contact Type:
-
Coupling Style:
-
Connector Body Material:
-
Connector Body Plating:
-
Contact Material:
-
Contact Plating:
-
Gender:
Receptacle
Contact Gender:
Pin
Insert Arrangement:
17-14
No. of Positions:
14 Ways
Connector Shell Size:
17
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.015

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.