Low

TE CONNECTIVITY  T9AP5D54-24  General Purpose Relay, T9A Series, Power, SPDT, 24 VDC, 30 A

TE CONNECTIVITY T9AP5D54-24
Manufacturer Part No:
T9AP5D54-24
Order Code:
1629088
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Coil Voltage:
24VDC
Contact Current:
30A
Product Range:
-
Relay Mounting:
Panel
Coil Type:
-
Contact Voltage VAC:
240VAC
Relay Type:
Power
Relay Terminals:
Quick Connect
Contact Voltage VDC:
-
Contact Material:
Silver Tin Indium Oxide
Coil Resistance:
576ohm
Approvals & Standards:
CSA, UL
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.03