Low

TE CONNECTIVITY  TLR3A20DR009FTDG  SMD Current Sense Resistor, 0.009 ohm, 2 W, 2512 [6432 Metric], ± 1%, TLR Series

TE CONNECTIVITY TLR3A20DR009FTDG
TE CONNECTIVITY TLR3A20DR009FTDG
Manufacturer Part No:
TLR3A20DR009FTDG
Order Code:
2116025RL
Product Range
TLR Series
Technical Datasheet:
See all Technical Docs
TE CONNECTIVITY TLR3A20DR009FTDG
TE CONNECTIVITY TLR3A20DR009FTDG

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.009ohm
Power Rating:
2W
Resistor Case Style:
2512 [6432 Metric]
Resistance Tolerance:
± 1%
Product Range:
TLR Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Strip
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000591

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.