Low

TE CONNECTIVITY  TLR3A20DR01FTDG  SMD Current Sense Resistor, 0.01 ohm, 2 W, 2512 [6432 Metric], ± 1%, TLR Series

TE CONNECTIVITY TLR3A20DR01FTDG
TE CONNECTIVITY TLR3A20DR01FTDG
Manufacturer Part No:
TLR3A20DR01FTDG
Order Code:
2116026RL
Product Range
TLR Series
Technical Datasheet:
See all Technical Docs
TE CONNECTIVITY TLR3A20DR01FTDG
TE CONNECTIVITY TLR3A20DR01FTDG

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0.01ohm
Power Rating:
2W
Resistor Case Style:
2512 [6432 Metric]
Resistance Tolerance:
± 1%
Product Range:
TLR Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Strip
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00007

Alternatives

SMD Current Sense Resistor, 0.01 ohm, 2 W, 2512 [6432 Metric], ± 1%, ULR Series

WELWYN

Cut Tape
1,330 in stock

Price for: Each (Supplied on Cut Tape)

5+ $1.58 25+ $1.36 100+ $1.13 500+ $0.99 more…

Buy

SMD Current Sense Resistor, 0.01 ohm, 2 W, 2512 [6432 Metric], ± 1%, MCS Series

OHMITE

6,110 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.898 50+ $0.77 100+ $0.636 500+ $0.564 more…

Buy

SMD Current Sense Resistor, MCS Series, 0.01 ohm, 2 W, ± 1%, 1225 [3264 Metric]

OHMITE

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ $0.462

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.