Low

TE CONNECTIVITY  TMS-CCUV-SLEEVE-2-X-65MM  Heat Shrink Tubing, Oversleeve, Pack 250, 4.8 mm, 0.188 ", 2:1, Transparent, 2.55 ", 65 mm

TE CONNECTIVITY TMS-CCUV-SLEEVE-2-X-65MM
Manufacturer Part No:
TMS-CCUV-SLEEVE-2-X-65MM
Order Code:
1291184
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TMS-CCUV-SLEEVE-2-X-65MM is a clear Heat Shrink Marker and Sleeve made of radiation cross-linked fluoropolymer and offers 3:1 shrink ratio. The sleeves are designed for over protection of TMS System Six identification products, to give increased protection for permanent, long-term environmental exposure and formulated to combine a long-term barrier to the effects of ultra-violet, with tough resistance to abrasion and industrial fluids. The TMS CCUV sleeves are inherently low profile and use the action of heat-shrink to lock in place over the previously installed identification sleeves, except for cable markers which use a slide fitting CCUV sleeve which is held in place by the cable ties. The action of heat-shrink locking of the CCUV sleeves means there is no reliance on the long term performance of adhesives to hold the outer protection layer in place and also gives the ability to accommodate cables and wire bundles which may be bent or flexed during use.
  • Exceptional clarity and stability
  • Heat-shrink locking in place (no reliance on adhesives)
  • Tough resistance to abrasion and industrial fluids

Product Information

I.D. Supplied - Metric:
4.8mm
I.D. Supplied - Imperial:
0.188"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Transparent
Length - Imperial:
2.55"
Length - Metric:
65mm
I.D. Recovered Max - Metric:
2.4mm
I.D. Recovered Max - Imperial:
0.094"
Shrink Tubing / Boot Material:
Fluoropolymer
Product Range:
-
Cable Diameter Min:
2.4
Fully Shrunk Diameter:
2.4
Body Material:
Fluoropolymer
Material:
Radiation Cross-Linked Fluoropolymer
Operating Temperature Min:
-55
Accessory Type:
Heat Shrink UV Resistant Oversleeve
Colour:
Transparent
I.D. Supplied:
4.8
Internal Diameter:
4.8
Shrink Type:
Heat
Cable Diameter Max:
4.8
I.D. Max Recovered:
2.4
Operating Temperature Max:
150
Shrink Temperature:
150
External Length / Height:
65
SVHC:
No SVHC (15-Jun-2015)
Unshrunk Diameter:
4.8

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Automotive;
  • Safety;
  • Aerospace, Defence, Military;
  • Medical;
  • Industrial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
.12

Associated Products

Similar Products