Low

TE CONNECTIVITY  TMS-CCUV-SLEEVE-7-X-65MM  Wire Marker, Oversleeve, Heat Shrinkable Sleeve, Fluoropolymer, Transparent, 65mm x 25.4mm, 25.4 mm

TE CONNECTIVITY TMS-CCUV-SLEEVE-7-X-65MM
Manufacturer Part No:
TMS-CCUV-SLEEVE-7-X-65MM
Order Code:
1291189
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Marker Type:
Heat Shrinkable Sleeve
Legend:
-
Marker Material:
Fluoropolymer
Marker Colour:
Transparent
Marker Dimensions:
65mm x 25.4mm
I.D. Max:
25.4mm
I.D. Min:
12.7mm
Shrink Ratio:
2:1
Product Range:
-
Pack Quantity:
250
Cable Diameter Min:
12.7
Cable Diameter Max:
25.4
Body Material:
Fluoropolymer
For Use With:
TE Connectivity TMS System Heat-Shrink ID Sleeves & Cable Markers
Material:
Radiation Cross-Linked Fluoropolymer
Accessory Type:
Heat Shrink Oversleeve
Colour:
Transparent
SVHC:
No SVHC (15-Jun-2015)
Background Colour:
Transparent

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
.2

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.