Low

TE CONNECTIVITY  V23333Z0002A041  Relay Socket, Through Hole, Quick Connect

TE CONNECTIVITY V23333Z0002A041
Technical Data Sheet (482.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

An auto relay socket for use with an LPRS RSC-2 2 channel RF remote control system.

Product Information

Socket Mounting:
Through Hole
Socket Terminals:
Quick Connect
No. of Pins:
-
Product Range:
-
Accessory Type:
Socket
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Portugal

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.007112

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.